
MK Electric K2647WHI technical specifications.
| Package/Case | 120 |
| Color | White |
| Current Rating | 13A |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | Logic Plus |
| Voltage Rating | 230V |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K2647WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
