MK Electric K3369WHI technical specifications.
| Length | 147mm |
| Material | Metal |
| Number of Gangs | 2 |
| Series | Metalclad Plus |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3369WHI to view detailed technical specifications.
No datasheet is available for this part.