
The MK Electric K4899WHI is a 1-pole 2-way illuminated switch with a current rating of 20A and a voltage rating of 250V. It has a depth of 22mm, a height of 86mm, and a length of 86mm. The switch is mounted on a wall and features a screw termination. It is part of the Grid Plus series and has a white color.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Current Rating | 20A |
| Depth | 22mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Mount | Wall |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Series | Grid Plus |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |