
MK Electric K56400GRY technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Depth | 57mm |
| Finish | Matte |
| Height | 95mm |
| Illumination Type | Neon |
| Length | 95mm |
| Material | Polycarbonate |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | Masterseal Plus |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K56400GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.