
Pin & Sleeve Connector, 32 A, 250 V, Cable Mount, Socket, 2P+E, Blue
MK Electric K9133BLU technical specifications.
| Body Diameter | 93mm |
| Body Material | Brass, Nylon, Polyamide, Polycarbonate, Polycarbonate |
| Color | Blue |
| Current Rating | 32A |
| Gender | Receptacle |
| Height | 171mm |
| Orientation | Straight |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| Series | Commando |
| Termination | Quick Connect |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K9133BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
