MKS Instruments 221BD01000D technical specifications.
| Operating Pressure Range | 0mmHg to 1000mmHg |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 20psi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MKS Instruments 221BD01000D to view detailed technical specifications.
No datasheet is available for this part.