Rf Zigbee Smart Energy Mod Usb
MMB Research Z357PA20-USB-P-PC technical specifications.
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Sensitivity | -102dBm |
| Series | RapidSE |
| RoHS | Compliant |
Download the complete datasheet for MMB Research Z357PA20-USB-P-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.