CRYSTAL, 4MHZ, 20PF, THROUGH HOLE; Frequency:4MHz; Frequency Tolerance:± 30ppm; Load Capacitance:20pF; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC-49/US
Frequency4MHz
MountingThrough Hole
Quick Jump:
Technical Specifications
MMD BF20BA1-4.000MHZ technical specifications.
General
ESR (Equivalent Series Resistance)
200R
Frequency
4MHz
Frequency Stability
50ppm
Frequency Tolerance
30ppm
Load Capacitance
20pF
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Mount
Through Hole
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
MMD BF20BA1-4.000MHZ Datasheet
Download the complete datasheet for MMD BF20BA1-4.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.