MMD BF20BA1-7.3728MHZ technical specifications.
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for MMD BF20BA1-7.3728MHZ to view detailed technical specifications.
No datasheet is available for this part.