MMD DF20BA1-19.6608MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for MMD DF20BA1-19.6608MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
