Mode Electronics 55-821-0 technical specifications.
| Type | Fuse Holder |
| Mounting | In Line |
| Voltage Rating | 250VAC |
| Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 55-821-0 to view detailed technical specifications.
No datasheet is available for this part.