Mode Electronics 68-128P-1 technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 0.5A |
| Input Voltage | 120V |
| Maximum Input Current | 0.095A |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mode Electronics 68-128P-1 to view detailed technical specifications.
No datasheet is available for this part.