
Moflash Signalling AE20M-115 technical specifications.
| Color | Black |
| Diameter | 43mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling AE20M-115 to view detailed technical specifications.
No datasheet is available for this part.
