Moflash Signalling AE30M-TT-02 technical specifications.
| Color | Red |
| Diameter | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 450Hz |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling AE30M-TT-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.