18-position, 1-row male board connector featuring straight orientation and a 2.54mm pitch. This IDC terminal connector offers a 3A current rating and 250V voltage rating, with gold-plated bronze male pin contacts. Designed for discrete or ribbon wire/cable up to 24AWG, it operates within a -40°C to 105°C temperature range and is RoHS compliant. The black housing measures 45.69mm in length and 15.24mm in depth, suitable for free-hanging mounting.
Molex 0014442518 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014442518 to view detailed technical specifications.
No datasheet is available for this part.