
This 56-position female socket has a contact rating of 2.5A and a voltage rating of 250V. It is designed for through hole mount and operates within a temperature range of -40°C to 125°C. The socket features a gold-plated contact finish and a polymer insulation material. It is packaged in a tray with 288 pieces per unit.
Molex 0015445156 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 71.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015445156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.