This 52-position female socket connector features a 2.54mm pitch and a 2-row configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for through-hole mounting and has a termination of solder. It is rated for a current of 2.5A and a voltage of 250V.
Molex 0015446852 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 66.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015446852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.