
This 11-position rectangular connector features a brass contact material with a tin and copper plating. The connector has a contact mating length of 0.45 inch and a depth of 6.35 mm. It is designed for through hole mount and has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is available in bulk packaging and has a pitch of 3.96 mm.
Molex 0026602110 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 43.43mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41771 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026602110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.