
5-conductor, 22AWG flat ribbon cable featuring 2.54mm (0.1 inch) pitch and 0.5 inch width. Constructed with copper conductors, PVC insulation, and PVC jacket, this unshielded cable operates between -20°C and 105°C with a 300V rating. Each conductor is marked red, and the cable is supplied on a 100-foot spool, with a package quantity of 7.
Molex 0082226105 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 5 |
| Number of Conductors | 5 |
| Package Quantity | 7 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.051inch |
| Ribbon Width | 0.5inch |
| RoHS Compliant | Yes |
| Series | 7560 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082226105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.