
This 8-conductor flat cable features 26AWG copper conductors with a PVC jacket and grey color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available on a spool and is RoHS compliant. It has a ribbon width of 0.63inch and a ribbon thickness of 0.041inch, with a pitch of 0.079inch.
Molex 0082264408 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Conductors | 8 |
| Package Quantity | 8 |
| Packaging | Spool |
| Pitch | 0.079inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 0.63inch |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082264408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.