Molex 0151670254 technical specifications.
| Cable Pitch | 1mm |
| Package/Case | 127 |
| Length | 5inch |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0151670254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.