
The InsulKrimp female connector is a 600V rated component with a brass contact material and PVC insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -50°C. The connector is available in a package quantity of 2500 and is packaged in tape and reel. It has a wire gauge range of 14AWG to 16AWG and is compliant with ELV standards.
Molex 0190170073 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Mating End Insulated |
| Insulation Material | PVC |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | InsulKrimp |
| Termination | Standard |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190170073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.