Molex 0192210414 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 0414 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.46mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 1.469inch |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Thickness | 0.07inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192210414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.