
The 062 socket contact is a male contact made of brass with a tin plating, suitable for crimp termination on wires with a gauge range of 24 to 30 AWG. It is packaged in cut tape with 100 contacts per pack. This contact is designed for use in socket connectors.
Molex 02-06-2131 (Cut Strip) technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 1854 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-2131 (Cut Strip) to view detailed technical specifications.
No datasheet is available for this part.