Contact PIN Crimp ST Cable Mount 18-24AWG Reel
Molex 02-06-2201 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1786 |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-2201 to view detailed technical specifications.
No datasheet is available for this part.