The Molex 02-06-6202 is a cable mount signal contact with a maximum current rating of 5A and an operating temperature range of -40°C to 105°C. It is available in quantities of 1000 per pack and is packaged in a bag. The contact is made of bronze with a gold plating and is designed for signal applications. It is RoHS compliant and has a wire gauge range of 24AWG to 18AWG.
Molex 02-06-6202 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3mm |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 1786 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-6202 to view detailed technical specifications.
No datasheet is available for this part.