Molex 02-09-2105 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 4706 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-09-2105 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.