
Rectangular power connector featuring 9 positions and 9 contacts, designed for crimp termination. This male plug offers a 5A current rating and a 250V operating voltage, with a 3.68mm pitch. Constructed with a natural colored, UL94 V-2 flammability rated housing, it operates between -40°C and 105°C. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 03-06-2092 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | 0306 |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 19mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Lines | 3 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-06-2092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.