
Rectangular power connector featuring 3 contacts and a female receptacle with a straight orientation. This free-hanging connector supports a 14A current rating and 250V operating voltage, with a 5.03mm pitch. Constructed with a natural housing color, it utilizes solder terminals and is UL94 V-2 flammability rated. Approvals include UL and CSA, with RoHS compliance and lead-free construction.
Molex 03-09-1032 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 26.16mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 7.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Current Rating | 14A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1396 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
