
Rectangular power connector featuring 3 contacts and 3 positions in a single row. This receptacle offers a 14A current rating and 250V operating voltage, with a 5.03mm pitch. Constructed with a natural colored nylon/polyamide body, it supports straight orientation and crimp termination. Approvals include UL and CSA, with a UL94 V-2 flammability rating.
Molex 03-09-1081 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 14A |
| Depth | 26.16mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 7.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1396 |
| Termination | Crimp |
| Width | 26.16mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-1081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
