
9-position, 3-row male plug connector with straight orientation, designed for free-hanging or cable mounting. Features a 5.03mm pitch and 0.198-inch row spacing, accepting male or female contacts with a 250V operating supply voltage and 11A current rating. Constructed with a natural colored housing, it operates within a temperature range of -40°C to 105°C and is UL94 V-2 flammability rated. This RoHS compliant component utilizes crimp termination and holds UL and CSA approvals.
Molex 03-09-2092 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 1292 |
| Termination | Crimp |
| Weight | 4.535924g |
| RoHS | Compliant |
Download the complete datasheet for Molex 03-09-2092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
