Molex 0314081160 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 22.72mm |
| Housing Color | Black |
| Length | 23.56mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Stac64™ 31408 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0314081160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.