
The Molex Beau 38720 connector features a black PBT housing with a flammability rating of UL94 V-0 and is RoHS compliant. It has a current rating of 15A and a voltage rating of 300V, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is suitable for panel, chassis, and cable mounting and has a pitch of 0.375inch. It is available in a tray packaging and has a wire gauge range of 14AWG to 22AWG.
Molex 0387200308 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Packaging | Tray |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387200308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.