
2-position, straight, ZIF & LIF flexible flat cable/flexible printed circuit connector with a 9.53mm pitch. Features brass contacts with nickel and tin plating, rated for 15A and 300V. Constructed with a black thermoplastic housing, this panel mount connector offers a solder termination and supports wire gauges from 14AWG to 22AWG. Operating temperature range is -40°C to 100°C, with a UL94 V-0 flammability rating.
Molex 0387203502 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 15A |
| Depth | 28.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 40.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387203502 to view detailed technical specifications.
No datasheet is available for this part.