20-circuit, single-row ZIF/LIF FFC/FPC connector with straight orientation and solder termination. Features brass and steel contacts with tin and chromate plating, rated for 300V and 15A. Operates within a -40°C to 100°C temperature range, with a UL94 V-0 flammability rating and thermoplastic insulation. Designed for panel, chassis, and through-hole mounting, accommodating wire gauges from 14AWG to 22AWG.
Molex 0387204720 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 15A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 212mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387204720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.