
This 4-position FFC/FPC connector is designed for use in applications where a high voltage rating is required. It features a thermoplastic insulation material and a termination style of solder. The connector is rated for use with wire gauges between 14AWG and 22AWG. It is suitable for use in environments with temperatures ranging from -40°C to 100°C. The connector is available in bulk packaging and is designed for panel or chassis mount applications.
Molex 0387204804 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 40.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387204804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.