16-position, straight, through-hole mounted barrier strip connector with a 9.53mm pitch. Features brass contacts with nickel and tin plating, a black thermoplastic housing, and a UL94 V-0 flammability rating. Designed for solder termination, accepting wire gauges from 14AWG to 22AWG, with a maximum operating temperature of 100°C and a voltage rating of 300V.
Molex 0387205116 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 154.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387205116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.