
This 7-position terminal block from Molex features a current rating of 15A and a voltage rating of 300V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The block is made of steel with a zinc plating and has a PBT insulation material. It is available in a black housing with a UL94 V-0 flammability rating. The terminal block is RoHS compliant and is packaged in a tray with 190 units per package.
Molex 0387206207 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 15A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 87.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 190 |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.