
This 9-contact FFC/FPC connector is designed for high-voltage applications, with a maximum operating temperature range of -40°C to 100°C. It features a brass and steel contact material with copper, tin, and chromate plating. The connector is available in bulk packaging and is RoHS compliant. It can be mounted through a hole, on a panel, or on a chassis, and is suitable for use with wire gauges ranging from 14AWG to 22AWG.
Molex 0387206209 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Copper, Tin, Chromate |
| Depth | 15.7mm |
| Insulation Material | PBT |
| Length | 106.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.