The Beau 38720 terminal block features 14 contacts with a current rating of 15A and a maximum operating temperature of 100°C. It has a voltage rating of 300V and is suitable for through hole, panel, and chassis mounting. The terminal block is made of steel with a zinc plating and has a PBT insulation material. It meets the UL94 V-0 flammability rating and is available in a black housing color.
Molex 0387206214 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 15A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 164mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0387206214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.