
This 16-position terminal block features 16 contacts and 16 positions, with a 9.53mm pitch and a through hole mount. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The block is made of PBT insulation material and has a UL94 V-0 flammability rating. It is available in a tray packaging with 10 units per package.
Molex 0387206216 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.