
21-position, straight, through-hole mount barrier strip connector with a 9.53mm pitch. Features brass contacts rated for 15A and 300V, with a PBT insulation material and UL94 V-0 flammability rating. Designed for solder termination, accepting wire gauges from 14AWG to 22AWG. Operating temperature range of -40°C to 100°C.
Molex 0387206221 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 15A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 221.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Number of Wire Entries | 21 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.