
This 22-position FFC/FPC connector features a through-hole mount with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a voltage rating of 300V and a wire gauge range of 14AWG to 22AWG. The connector is made of brass with a tin plating and has a PBT insulation material with a UL94 V-0 flammability rating.
Molex 0387206222 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.