
This 9-contact FFC/FPC connector is designed for flexible flat cable and flexible printed circuit applications. It features a thermoplastic insulation material and a UL94 V-0 flammability rating. The connector is available in a tray packaging and is suitable for use in environments with operating temperatures ranging from -40°C to 100°C. It is also RoHS compliant and suitable for use with wire gauges ranging from 14AWG to 22AWG.
Molex 0387206309 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.