
Barrier strip terminal block with a 15A current rating and 300V voltage rating. Features 10 circuits, 10 contacts, and 1 row, with a 0.375-inch pitch. Constructed with a black thermoplastic housing and zinc-plated steel contacts, this component is rated UL94 V-0 for flammability and operates between -40°C and 100°C. Designed for through-hole mounting with solder termination, it accommodates wire gauges from 14AWG to 22AWG.
Molex 0387206310 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 15A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 97.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206310 to view detailed technical specifications.
No datasheet is available for this part.