14-position, straight, through-hole mounted ZIF/LIF connector with a 9.52mm pitch. Features steel contacts with zinc plating, rated for 300V and 15A per contact, accommodating wire gauges from 14 to 22 AWG. Constructed with a black thermoplastic housing and insulation, it operates within a temperature range of -40°C to 100°C and boasts a UL94 V-0 flammability rating.
Molex 0387206314 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 135.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.