
This FFC/FPC connector features 18 circuits and 18 contacts, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is rated for 300V. The connector is made of thermoplastic and has a flammability rating of UL94 V-0. It is RoHS compliant and available in bulk packaging.
Molex 0387206318 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.