
Barrier strip terminal block, 15A current rating, 300V voltage rating, and 9.53mm pitch. Features 19 positions, 1 row, and 1 deck with straight orientation for through-hole mounting. Constructed with a black thermoplastic housing, brass contacts with tin plating, and rated UL94 V-0 for flammability. Operates between -40°C and 100°C, accepting wire gauges from 14AWG to 22AWG. This RoHS compliant component is designed for solder termination.
Molex 0387206319 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Number of Wire Entries | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206319 to view detailed technical specifications.
No datasheet is available for this part.