20-circuit, single-row flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features a 0.375-inch pitch, straight orientation, and through-hole mounting. Rated for 300V and 15A, with a maximum operating temperature of 100°C and a minimum of -40°C. Constructed with a black thermoplastic insulator and steel contacts with zinc plating. Accommodates wire gauges from 14AWG to 22AWG and boasts a UL94 V-0 flammability rating.
Molex 0387206320 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 15A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 192.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.