This 23-position terminal block from Molex features a through-hole mount and a maximum operating temperature of 130°C. It has a current rating of 15A and a maximum supply voltage of 300V. The block is made of thermoplastic insulation material and has a flammability rating of UL94 V-0. It is RoHS compliant and has a wire gauge range of 14AWG to 22AWG.
Molex 0387206323 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 15A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 221.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Number of Wire Entries | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.